onsemi Voltage Detector 4.7V max. 5-Pin TSOP, MC34064SN-5T1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0563
Mfr. Part No.:
MC34064SN-5T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Undervoltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.7V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

6.5 V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.