Texas Instruments Voltage Supervisor 10-Pin MSOP, TPS3613-01DGS
- RS Stock No.:
- 162-7157
- Mfr. Part No.:
- TPS3613-01DGS
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7157
- Mfr. Part No.:
- TPS3613-01DGS
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 140ms | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 1.02mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 1.15V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 140ms | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 1.02mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 1.15V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
