onsemi NCP170BXV310T2G, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.1 V 6-Pin, SOT-563
- RS Stock No.:
- 922-9496
- Mfr. Part No.:
- NCP170BXV310T2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9496
- Mfr. Part No.:
- NCP170BXV310T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3.1 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 20 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-563 | |
| Quiescent Current | 0.9µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Output Voltage 3.1 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Load Regulation 20 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-563 | ||
Quiescent Current 0.9µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 5.5 V | ||
Height 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Length 1.7mm | ||
