Texas Instruments LP2989AIMM-3.3/NOPB, LDO Regulator, 500mA, 3.3 V, 0.75% 8-Pin, MSOP
- RS Stock No.:
- 922-2262
- Mfr. Part No.:
- LP2989AIMM-3.3/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2262
- Mfr. Part No.:
- LP2989AIMM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.032 %/V | |
| Load Regulation | 0.4 %/V | |
| Accuracy | 0.75% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 0.0008mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 0.86mm | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.032 %/V | ||
Load Regulation 0.4 %/V | ||
Accuracy 0.75% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 0.0008mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Height 0.86mm | ||
Width 3mm | ||
Length 3mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
