ON Semiconductor NCP133AMXADJTCG, LDO Voltage Regulator Controller, 1A Adjustable, 0.8 → 3.6 V, ±1.5% 6-Pin, XDFN
- RS Stock No.:
- 842-7854P
- Mfr. Part No.:
- NCP133AMXADJTCG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$43.10
(exc. GST)
$47.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 100 | $0.862 |
| 125 - 225 | $0.846 |
| 250 - 475 | $0.831 |
| 500 + | $0.816 |
*price indicative
- RS Stock No.:
- 842-7854P
- Mfr. Part No.:
- NCP133AMXADJTCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.8 → 3.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1.5 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 6 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Dimensions | 1.2 x 1.2 x 0.4mm | |
| Height | 0.4mm | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.8 → 3.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1.5 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 6 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Dimensions 1.2 x 1.2 x 0.4mm | ||
Height 0.4mm | ||
Minimum Input Voltage 0.8 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.2mm | ||
Width 1.2mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
