Texas Instruments LP38500SD-ADJ/NOPB, LDO Voltage Regulator, 3.6A Adjustable, 0.6 → 5 V, ±1.5% 8-Pin, WSON

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-8294
Mfr. Part No.:
LP38500SD-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

3.6A

Number of Outputs

1

Output Voltage

0.6 → 5 V

Line Regulation

0.05 %/V

Load Regulation

0.33 %/A

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

WSON

Quiescent Current

25nA

Pin Count

8

Output Type

Adjustable

Dimensions

3 x 2.5 x 0.8mm

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

2.5mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.