Texas Instruments LP2985IM5-2.7/NOPB, 1 Low Noise LDO, Regulator 350mA, 2.7 V 5-Pin, SOT-23
- RS Stock No.:
- 825-8250P
- Mfr. Part No.:
- LP2985IM5-2.7/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
$28.98
(exc. GST)
$31.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 90 | $1.449 |
| 100 - 190 | $1.407 |
| 200 - 390 | $1.365 |
| 400 + | $1.325 |
*price indicative
- RS Stock No.:
- 825-8250P
- Mfr. Part No.:
- LP2985IM5-2.7/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Noise LDO | |
| Maximum Output Current | 350mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.7 V | |
| Line Regulation | 0.032 %/V | |
| Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | <1µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Noise LDO | ||
Maximum Output Current 350mA | ||
Number of Outputs 1 | ||
Output Voltage 2.7 V | ||
Line Regulation 0.032 %/V | ||
Accuracy 1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current <1µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Length 3.05mm | ||
Width 1.75mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
