Texas Instruments TPS51200DRCR, 1 Linear Voltage, Voltage Regulator 5.5A, 0.75 → 1.25 V 10-Pin, SON

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

$79.30

(exc. GST)

$87.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 95$1.586
100 - 245$1.532
250 - 495$1.502
500 +$1.472

*price indicative

Packaging Options:
RS Stock No.:
825-6804P
Mfr. Part No.:
TPS51200DRCR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

5.5A

Number of Outputs

1

Output Voltage

0.75 → 1.25 V

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SON

Reference Voltage

1.25V

Pin Count

10

Output Type

Adjustable

Power Rating

0.79W

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

3.5 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.1 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

3.1mm

DDR Memory Termination Regulators, Texas Instruments


Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.

DDR Memory Power Solutions, Texas Instruments