Recently searched

    Infineon TLE4275GATMA1, 1 Low Dropout Voltage, Voltage Regulator, 4.9 → 5.1 V 5-Pin, D2PAK (TO-263)

    Discontinued product
    RS Stock No.:
    823-5566
    Mfr. Part No.:
    TLE4275GATMA1
    Brand:
    Infineon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Infineon

    Regulator Type

    Low Dropout Voltage

    Number of Outputs

    1

    Output Voltage

    4.9 → 5.1 V

    Line Regulation

    15 mV

    Load Regulation

    30 mV

    Accuracy

    2%

    Polarity

    Positive

    Mounting Type

    Surface Mount

    Quiescent Current

    180µA

    Package Type

    D2PAK (TO-263)

    Pin Count

    5

    Output Type

    Fixed

    Dimensions

    10 x 9.25 x 4.4mm

    Height

    4.4mm

    Minimum Operating Temperature

    -40 °C

    Minimum Input Voltage

    5.5 V

    Maximum Input Voltage

    42 V

    Maximum Operating Temperature

    +150 °C

    Length

    10mm

    Width

    9.25mm