onsemi NCV47700DAJR2G, 1 Low Dropout Voltage, Voltage Regulator 350mA, 5 → 20 V 8-Pin, SOIC

Bulk discount available

Subtotal 630 units (supplied on a reel)*

$1,573.74

(exc. GST)

$1,731.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
630 - 1240$2.498
1250 +$2.477

*price indicative

Packaging Options:
RS Stock No.:
821-3409P
Mfr. Part No.:
NCV47700DAJR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

350mA

Number of Outputs

1

Output Voltage

5 → 20 V

Line Regulation

2 %

Accuracy

±6%

Load Regulation

2.8 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

50mA

Pin Count

8

Reference Voltage

1.275 V, 2.55 V

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

5.5 V

Length

5mm

Width

4mm

COO (Country of Origin):
PH

Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.