onsemi NCP5662DSADJR4G, 1 Low Dropout Voltage, Voltage Regulator 2A, 900 mV 5-Pin, D2PAK
- RS Stock No.:
- 821-3263P
- Mfr. Part No.:
- NCP5662DSADJR4G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
$744.20
(exc. GST)
$818.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 390 | $3.721 |
| 400 + | $3.687 |
*price indicative
- RS Stock No.:
- 821-3263P
- Mfr. Part No.:
- NCP5662DSADJR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 900 mV | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.03 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Reference Voltage | 0.9V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 9.53 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 9 V | |
| Height | 4.57mm | |
| Minimum Input Voltage | 2 V | |
| Width | 9.53mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 900 mV | ||
Number of Outputs 1 | ||
Line Regulation 0.03 % | ||
Load Regulation 0.03 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Reference Voltage 0.9V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 9.53 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 9 V | ||
Height 4.57mm | ||
Minimum Input Voltage 2 V | ||
Width 9.53mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
