ON Semiconductor NCV8664D50G, LDO Regulator, 150mA, 5 V, ±2% 8-Pin, SOIC

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a tube)*

$23.22

(exc. GST)

$25.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40$1.161
50 - 90$1.137
100 - 190$1.115
200 +$1.113

*price indicative

Packaging Options:
RS Stock No.:
821-2311P
Mfr. Part No.:
NCV8664D50G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

35 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

30µA

Package Type

SOIC

Pin Count

8

Reference Voltage

1.3V

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

45 V

Height

1.5mm

Length

5mm

Width

4mm