Texas Instruments TPS7A4533KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, D2PAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-5483
Mfr. Part No.:
TPS7A4533KTTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

1%

Load Regulation

70 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

1mA

Package Type

D2PAK

Pin Count

5

Reference Voltage

1.21V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 11.33mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

11.33mm

Width

4.83mm

Length

10.67mm