Texas Instruments TPS73501DRBT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.25 → 6.2 V 8-Pin, SON
- RS Stock No.:
- 817-5389P
- Mfr. Part No.:
- TPS73501DRBT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$45.90
(exc. GST)
$50.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 40 | $2.295 |
| 50 - 90 | $2.214 |
| 100 - 490 | $2.031 |
| 500 + | $1.717 |
*price indicative
- RS Stock No.:
- 817-5389P
- Mfr. Part No.:
- TPS73501DRBT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.25 → 6.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.005 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 46µA | |
| Package Type | SON | |
| Pin Count | 8 | |
| Reference Voltage | 1.232V | |
| Output Type | Adjustable | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.95mm | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.25 → 6.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.005 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 46µA | ||
Package Type SON | ||
Pin Count 8 | ||
Reference Voltage 1.232V | ||
Output Type Adjustable | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.95mm | ||
Maximum Input Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3.15mm | ||
Width 3.15mm | ||
