Texas Instruments LM2940S-8.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 8 V 3-Pin, D2PAK
- RS Stock No.:
- 813-6696
- Mfr. Part No.:
- LM2940S-8.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6696
- Mfr. Part No.:
- LM2940S-8.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Load Regulation | 130 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0 V | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Load Regulation 130 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0 V | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
