Texas Instruments LP5907UVE-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 4-Pin, DSBGA
- RS Stock No.:
- 812-2473P
- Mfr. Part No.:
- LP5907UVE-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
$18.00
(exc. GST)
$19.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 99 | $1.80 |
| 100 - 499 | $1.75 |
| 500 - 999 | $1.70 |
| 1000 + | $1.65 |
*price indicative
- RS Stock No.:
- 812-2473P
- Mfr. Part No.:
- LP5907UVE-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Linear | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | 2% | |
| Load Regulation | 0.001 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DSBGA | |
| Quiescent Current | 425µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.675 x 0.675 x 0.22mm | |
| Height | 0.22mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 0.68mm | |
| Width | 0.675mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Linear | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy 2% | ||
Load Regulation 0.001 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DSBGA | ||
Quiescent Current 425µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.675 x 0.675 x 0.22mm | ||
Height 0.22mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 0.68mm | ||
Width 0.675mm | ||
