Texas Instruments LM317LCD, 1 Linear Voltage, Voltage Regulator 100mA, 32 V 8-Pin, SOIC
- RS Stock No.:
- 809-6330
- Mfr. Part No.:
- LM317LCD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6330
- Mfr. Part No.:
- LM317LCD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | 32 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Height | 1.5mm | |
| Minimum Input Voltage | 5 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage 32 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Height 1.5mm | ||
Minimum Input Voltage 5 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Length 5mm | ||
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
