Texas Instruments LP2981A-28DBVR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 1.8 V 5-Pin, SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5220
Mfr. Part No.:
LP2981A-28DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.032 %/V

Accuracy

0.75%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

123V

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

2.2 V

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Minimum Operating Temperature

-40 °C

Length

3.05mm

Width

1.75mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 1.0V to 2.9V, Texas Instruments


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.