onsemi NCP5500DT50RKG, 1 Low Dropout Voltage, Voltage Regulator 900mA, 5 V 5-Pin, DPAK
- RS Stock No.:
- 808-0170
- Mfr. Part No.:
- NCP5500DT50RKG
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 808-0170
- Mfr. Part No.:
- NCP5500DT50RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 900mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Accuracy | 2.9% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Quiescent Current | 0.03mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.38mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.5 V | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 900mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Accuracy 2.9% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Quiescent Current 0.03mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.38mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.5 V | ||
Width 6.22mm | ||
Length 6.73mm | ||
