ON Semiconductor KA317MRTM, LDO Regulator, 500mA Adjustable, 1.27 → 37 V 3-Pin, DPAK
- RS Stock No.:
- 807-8761P
- Mfr. Part No.:
- KA317MRTM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 40 units (supplied on a continuous strip)*
$39.52
(exc. GST)
$43.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 40 - 180 | $0.988 |
| 200 - 380 | $0.978 |
| 400 - 780 | $0.968 |
| 800 + | $0.958 |
*price indicative
- RS Stock No.:
- 807-8761P
- Mfr. Part No.:
- KA317MRTM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.27 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.7 %/V | |
| Load Regulation | 70 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 6.6 x 6.8 x 2.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 2.3mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.8mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.27 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.7 %/V | ||
Load Regulation 70 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 6.6 x 6.8 x 2.3mm | ||
Minimum Operating Temperature 0 °C | ||
Height 2.3mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Width 6.8mm | ||
Length 6.6mm | ||
