onsemi NCP702SN33T1G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 5-Pin, TSOP

This image is representative of the product range

Bulk discount available

Subtotal 750 units (supplied on a reel)*

$1,080.75

(exc. GST)

$1,188.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
750 - 1475$1.441
1500 +$1.409

*price indicative

Packaging Options:
RS Stock No.:
806-0940P
Mfr. Part No.:
NCP702SN33T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

LDO

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

440 μV/V

Accuracy

±2%

Load Regulation

13 μV/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TSOP

Quiescent Current

16µA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Length

3mm