onsemi MC79L12ABDG, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC
- RS Stock No.:
- 805-6626P
- Mfr. Part No.:
- MC79L12ABDG
- Brand:
- onsemi
Bulk discount available
Subtotal 250 units (supplied in a tube)*
$171.25
(exc. GST)
$188.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 + | $0.685 |
*price indicative
- RS Stock No.:
- 805-6626P
- Mfr. Part No.:
- MC79L12ABDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage -12 V | ||
Number of Outputs 1 | ||
Line Regulation 250 mV | ||
Load Regulation 100 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +125 °C | ||
Length 5mm | ||
Width 4mm | ||
