onsemi MC7824BD2TG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, D2PAK
- RS Stock No.:
- 805-6534
- Mfr. Part No.:
- MC7824BD2TG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-6534
- Mfr. Part No.:
- MC7824BD2TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 24 V | |
| Number of Outputs | 1 | |
| Line Regulation | 480 mV | |
| Load Regulation | 480 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 8mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Maximum Input Voltage | 40 V | |
| Height | 4.572mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 24 V | ||
Number of Outputs 1 | ||
Line Regulation 480 mV | ||
Load Regulation 480 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 8mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Input Voltage 40 V | ||
Height 4.572mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 9.347mm | ||
Length 10.24mm | ||
