onsemi KA7908TU, 1 Linear Voltage, Voltage Regulator 2.2A, -8 V 3-Pin, TO-220

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied in a tube)*

$54.35

(exc. GST)

$59.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +$1.087

*price indicative

Packaging Options:
RS Stock No.:
805-0404P
Mfr. Part No.:
KA7908TU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-8 V

Line Regulation

160 mV

Load Regulation

160 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

10.1 x 4.7 x 15.38mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

-35 V

Height

15.38mm

Maximum Operating Temperature

+125 °C

Length

10.1mm

Width

4.7mm

Negative Linear Voltage Regulators, Fairchild Semiconductor


Internal Thermal Overload Protection
Short-Circuit Protection


Linear Voltage Regulators, Fairchild Semiconductor