onsemi NCV4264D50R2G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-4307
Mfr. Part No.:
NCV4264D50R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

30 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

400µA

Reference Voltage

1.3V

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

45 V

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.