ON Semiconductor CAT6219180VP5GT4, LDO Regulator, 500mA, 1.8 V, ±2% 6-Pin, TDFN
- RS Stock No.:
- 800-9894P
- Mfr. Part No.:
- CAT6219180VP5GT4
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$11.14
(exc. GST)
$12.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 90 | $0.557 |
| 100 - 190 | $0.545 |
| 200 - 390 | $0.533 |
| 400 + | $0.525 |
*price indicative
- RS Stock No.:
- 800-9894P
- Mfr. Part No.:
- CAT6219180VP5GT4
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.4 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.4 %/V | ||
Accuracy ±2% | ||
Load Regulation 2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Width 2.1mm | ||
Length 2.1mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
