Texas Instruments TL317CLPE3, 1 Linear Voltage, Voltage Regulator 100mA, 1.25 → 32 V 3-Pin, TO-92

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8304
Mfr. Part No.:
TL317CLPE3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

1.25 → 32 V

Number of Outputs

1

Accuracy

4%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

0.05mA

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

18.04 x 5.21 x 4.19mm

Height

4.19mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Length

18.04mm

Width

5.21mm

TL317 Linear Voltage Regulators, Texas Instruments


Texas Instruments (TI) TL317 series of adjustable linear voltage regulators are able to supply 1.25 V to 37 V with 100 mA output current. The positive voltage regulators need two external resistors to set the output voltage. These regulator ICs have good line and load regulation and they also offer safe area protection, current limiting and overload protection. The TL317 overload protection remains even when the adjustment is disconnected. Capacitors can be required if a bypass is needed, you can also use an optional output capacitor to improve transient response.

Output Voltage range 1.25 V to 32 V with an external resistor divider
Output Current: 100 mA
Input Regulation: 0.01% Typical
Output Regulation: 0.5% Typical
Ripple Rejection Typically 80 dB, adjustment can be bypassed to achieve high ripple rejection

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.