onsemi MC34166TVG, 1 Buck Boost Switching, Boost/Buck Converter 3A, 5 V, 72 kHz 5-Pin, TO-220

This image is representative of the product range

Bulk discount available

Subtotal 14 units (supplied in a tube)*

$70.42

(exc. GST)

$77.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
14 - 24$5.03
26 +$4.905

*price indicative

Packaging Options:
RS Stock No.:
786-2439P
Mfr. Part No.:
MC34166TVG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting

Regulator Type

Buck Boost Switching

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

3 mV, 5 mV, 23 mV

Load Regulation

2 mV, 3 mV, 4 mV

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Dimensions

10.541 x 4.572 x 9.271mm

Height

9.271mm

Maximum Input Voltage

40 V

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Length

10.54mm

Width

4.572mm

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.