onsemi MC33167D2TG, 1 Buck Boost Switching, Boost/Buck Converter 5A, 5 V, 72 kHz 5-Pin, D2PAK
- RS Stock No.:
- 786-2410
- Mfr. Part No.:
- MC33167D2TG
- Brand:
- onsemi
This image is representative of the product range
Discontinued
- RS Stock No.:
- 786-2410
- Mfr. Part No.:
- MC33167D2TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Buck Controller, Inverting, Step Up | |
| Maximum Output Current | 5A | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 4 mV, 10 mV, 15 mV | |
| Load Regulation | 1 mV, 4 mV, 30 mV | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 72 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.236 x 4.572 x 9.347mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 9.347mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Input Voltage | 7.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.24mm | |
| Width | 4.572mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Buck Controller, Inverting, Step Up | ||
Maximum Output Current 5A | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 4 mV, 10 mV, 15 mV | ||
Load Regulation 1 mV, 4 mV, 30 mV | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Switching Frequency 72 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.236 x 4.572 x 9.347mm | ||
Maximum Operating Temperature +85 °C | ||
Height 9.347mm | ||
Maximum Input Voltage 40 V | ||
Minimum Input Voltage 7.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 10.24mm | ||
Width 4.572mm | ||
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
