onsemi LP2950CDT-3.0G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3-Pin, DPAK
- RS Stock No.:
- 785-6853
- Mfr. Part No.:
- LP2950CDT-3.0G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-6853
- Mfr. Part No.:
- LP2950CDT-3.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Accuracy | 0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 75µA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Reference Voltage | 1.235V | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 2.38mm | |
| Maximum Input Voltage | 30 V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Accuracy 0.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 75µA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Reference Voltage 1.235V | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 2.38mm | ||
Maximum Input Voltage 30 V | ||
Length 6.73mm | ||
Width 6.22mm | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
