onsemi NCP612SQ15T2G, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.5 V 5-Pin, SC-70
- RS Stock No.:
- 785-2555P
- Mfr. Part No.:
- NCP612SQ15T2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
$19.20
(exc. GST)
$21.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 90 | $0.96 |
| 100 - 190 | $0.947 |
| 200 - 390 | $0.933 |
| 400 + | $0.921 |
*price indicative
- RS Stock No.:
- 785-2555P
- Mfr. Part No.:
- NCP612SQ15T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 3 mV/V | |
| Accuracy | 2% | |
| Load Regulation | 0.8 mV/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90µA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0 V | |
| Height | 1mm | |
| Maximum Input Voltage | 6 V | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 3 mV/V | ||
Accuracy 2% | ||
Load Regulation 0.8 mV/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90µA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0 V | ||
Height 1mm | ||
Maximum Input Voltage 6 V | ||
Width 1.35mm | ||
Length 2.2mm | ||
