onsemi NCV59302DSADJR4G, 1 Linear Voltage, Voltage Regulator 3A, 1.24 → 13 V 5-Pin, D2PAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-5275
Mfr. Part No.:
NCV59302DSADJR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.24 → 13 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

1.24V

Output Type

Adjustable

Dimensions

10.236 x 4.572 x 9.347mm

Minimum Input Voltage

2.24 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

9.347mm

Maximum Input Voltage

13.5 V

Width

4.572mm

Length

10.24mm

Low Dropout (LDO) Linear Voltage Regulators, Over 2.1A, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.