- RS Stock No.:
- 731-3873
- Mfr. Part No.:
- BD33KA5FP-E2
- Brand:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-3873
- Mfr. Part No.:
- BD33KA5FP-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Up to 0.9A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 35 mV |
Load Regulation | 75 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Quiescent Current | 0.001mA |
Pin Count | 3 |
Power Rating | 1.2W |
Output Type | Fixed |
Dimensions | 6.5 x 7 x 2.3mm |
Height | 2.3mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Length | 6.5mm |
Width | 7mm |