STMicroelectronics L7908CV, 1 Linear Voltage, Voltage Regulator 1.5A, -8 V 3-Pin, TO-220
- RS Stock No.:
- 714-0685
- Mfr. Part No.:
- L7908CV
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0685
- Mfr. Part No.:
- L7908CV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 160 mV | |
| Load Regulation | 160 mV | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.4 x 4.6 x 9.15mm | |
| Height | 9.15mm | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage -8 V | ||
Number of Outputs 1 | ||
Line Regulation 160 mV | ||
Load Regulation 160 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.4 x 4.6 x 9.15mm | ||
Height 9.15mm | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Linear Voltage Regulators, STMicroelectronics
