- RS Stock No.:
- 686-9789
- Mfr. Part No.:
- L7824ACV
- Brand:
- STMicroelectronics
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.849
(exc. GST)
$0.934
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.849 | $8.49 |
*price indicative |
- RS Stock No.:
- 686-9789
- Mfr. Part No.:
- L7824ACV
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Output Voltage | 24 V |
Number of Outputs | 1 |
Line Regulation | 240 mV |
Accuracy | 2% |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 4.6mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 4.6 x 9.15mm |
Maximum Operating Temperature | +150 °C |
Height | 9.15mm |
Maximum Input Voltage | 40 V |
Minimum Operating Temperature | 0 °C |
Width | 4.6mm |
Length | 10.4mm |
Related links
- onsemi MC7824BTG Voltage Regulator 1A TO-220
- Taiwan Semiconductor TS7824CZ COG Voltage Regulator 1A TO-220
- STMicroelectronics L7824ABV Voltage Regulator 1A TO-220
- VIPER115XSTR Voltage 10-Pin SSOP
- VIPER115LSTR Voltage 10-Pin SSOP
- onsemi MC7824CTG Voltage Regulator 1A TO-220
- VIPER114LSTR Voltage 10-Pin SSOP
- onsemi MC7824ACTG Voltage Regulator 1A TO-220