Texas Instruments TL317CLPR, 1 Linear Voltage, Voltage Regulator 100mA, 1.2 → 32 V 3-Pin, TO-92
- RS Stock No.:
- 661-6803
- Mfr. Part No.:
- TL317CLPR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-6803
- Mfr. Part No.:
- TL317CLPR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 32 V | |
| Line Regulation | 0.02 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 3.7 V | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 38 V | |
| Width | 3.43mm | |
| Length | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 32 V | ||
Line Regulation 0.02 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 3.7 V | ||
Height 3.68mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 38 V | ||
Width 3.43mm | ||
Length 4.83mm | ||
TL317 Linear Voltage Regulators, Texas Instruments
Texas Instruments (TI) TL317 series of adjustable linear voltage regulators are able to supply 1.25 V to 37 V with 100 mA output current. The positive voltage regulators need two external resistors to set the output voltage. These regulator ICs have good line and load regulation and they also offer safe area protection, current limiting and overload protection. The TL317 overload protection remains even when the adjustment is disconnected. Capacitors can be required if a bypass is needed, you can also use an optional output capacitor to improve transient response.
Output Voltage range 1.25 V to 32 V with an external resistor divider
Output Current: 100 mA
Input Regulation: 0.01% Typical
Output Regulation: 0.5% Typical
Ripple Rejection Typically 80 dB, adjustment can be bypassed to achieve high ripple rejection
Output Current: 100 mA
Input Regulation: 0.01% Typical
Output Regulation: 0.5% Typical
Ripple Rejection Typically 80 dB, adjustment can be bypassed to achieve high ripple rejection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
