ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable 3-Pin, TO-220 LM317TG
- RS Stock No.:
- 516-6240
- Mfr. Part No.:
- LM317TG
- Brand:
- ON Semiconductor
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $0.98 |
| 10 - 49 | $0.76 |
| 50 - 99 | $0.74 |
| 100 - 249 | $0.48 |
| 250 + | $0.46 |
*price indicative
- RS Stock No.:
- 516-6240
- Mfr. Part No.:
- LM317TG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 1.2 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.5 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 10.28 x 4.82 x 9.28mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 9.28mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.5A | ||
Output Voltage 1.2 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.5 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 10.28 x 4.82 x 9.28mm | ||
Minimum Operating Temperature 0 °C | ||
Height 9.28mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||
