onsemi MC7806CTG, 1 Linear Voltage, Voltage Regulator 2.2A, 6 V 3-Pin, TO-220
- RS Stock No.:
- 516-6177
- Mfr. Part No.:
- MC7806CTG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-6177
- Mfr. Part No.:
- MC7806CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 2.2A | |
| Number of Outputs | 1 | |
| Output Voltage | 6 V | |
| Line Regulation | 24 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±4% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.3mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 9.28mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 9.28mm | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 2.2A | ||
Number of Outputs 1 | ||
Output Voltage 6 V | ||
Line Regulation 24 mV | ||
Load Regulation 30 mV | ||
Accuracy ±4% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.3mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 9.28mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Minimum Operating Temperature 0 °C | ||
Height 9.28mm | ||
Length 10.28mm | ||
Width 4.82mm | ||
7806 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the MC7806 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7806 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
