Infineon, 1-Channel Switching Regulator, 4.3 V, 2.8 V 24-Pin, PQFN

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 4000 units)*

$23,044.00

(exc. GST)

$25,348.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 4000$5.761$23,044.00
8000 - 8000$5.185$20,740.00
12000 +$4.666$18,664.00

*price indicative

RS Stock No.:
260-5931
Mfr. Part No.:
IR38163MTRPBFAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Switching Regulator

Maximum Output Voltage

4.3V

Minimum Input Voltage

-0.3V

Maximum Input Voltage

6V

Maximum Output Current

30A

Maximum Switching Frequency

1500kHz

Minimum Operating Temperature

-40°C

Package Type

PQFN

Maximum Operating Temperature

125°C

Pin Count

24

Length

7mm

Height

0.9mm

Series

OptiMOS

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Output Voltage

2.8V

The Infineon family of OptiMOS IPOL devices offers easy to use, fully integrated and highly efficient DC/DC regulators with Intel SVID and I2C/PMBus interface. The on chip PWM controller and co-packaged low duty cycle optimized MOSFETs make these devices a space efficient solution, providing accurate power delivery for low output voltage and high current applications that require an Intel SVID interface.

Enhanced pre bias start up

Enable input with voltage monitoring capability

Remote sense amplifier with true differential voltage sensing

Thermal shut down

Related links