onsemi NCV7812ABTG, 1 Low Dropout Voltage, Voltage Regulator 1A, 12 V 3-Pin, TO-220
- RS Stock No.:
- 186-9904P
- Mfr. Part No.:
- NCV7812ABTG
- Brand:
- onsemi
Subtotal 25 units (supplied in a tube)*
$28.70
(exc. GST)
$31.575
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | $1.148 |
*price indicative
- RS Stock No.:
- 186-9904P
- Mfr. Part No.:
- NCV7812ABTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 15.75mm | |
| Minimum Input Voltage | 14 V | |
| Maximum Input Voltage | 35 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Height 15.75mm | ||
Minimum Input Voltage 14 V | ||
Maximum Input Voltage 35 V dc | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Length 10.28mm | ||
Width 4.82mm | ||
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Output Current in Excess of 1.0 A
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Output Voltage Offered in 1.5%, 2% and 4% Tolerance
Pb-Free Packages are Available
Applications
Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Output Voltage Offered in 1.5%, 2% and 4% Tolerance
Pb-Free Packages are Available
Applications
Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages
