onsemi NCP115CMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.8 V 4-Pin, XDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-1438
Mfr. Part No.:
NCP115CMX180TCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.1 %/V

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

95µA

Package Type

XDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Minimum Input Voltage

1.7 V

Maximum Input Voltage

5.5 V

Height

0.38mm

Maximum Operating Temperature

+150 °C

Width

1mm

Length

1mm

Operating Input Voltage Range: 1.7 V to 5.5 V
Available in Fixed Voltage Options: 0.8 V to 3.6 V
Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
High PSRR 70dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in XDFN4 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy @25 °C
Available in TSOP5 Package
Well suited for battery powered applications
Flexibility for wide range of supply needs
Supports applications with very low Input to Output Voltage requirements
Well suited for noise sensitive applications
Robust design and high reliability
Suitable for battery powered applications
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Applications
Touchscreen Controller Supply
Wireless module
Camera supply module
MCU and low power FPGA supply
IoT Battery Powered Wireless Sensor Nodes
End Products
Smartphone
Tablet
Portable device
Wireless handset
IP Camera
Iot Sensors nodes for Smart Homes, Smart Cities, Factory automation