onsemi NCP137AFCT110T2G, 1 Low Dropout Voltage, Voltage Regulator 700mA, 1.1 V 6-Pin, WLCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-1331
Mfr. Part No.:
NCP137AFCT110T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

700mA

Output Voltage

1.1 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±1%

Load Regulation

1.5 mV

Mounting Type

Surface Mount

Quiescent Current

50µA

Package Type

WLCSP

Pin Count

6

Output Type

Fixed

Dimensions

1.2 x 0.8 x 0.25mm

Height

0.25mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

1.2mm

Width

0.8mm

NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP137 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.

Ultra-Low Dropout of Typ. 40mV
Adjustable Voltage version
40 mV typical dropout at the full 700 mA load.
Guaranteed Output Current from 0mA to 700mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 700mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Battery - powered and Portable Equipment
End Products
Smartphones, Tablets
Cameras, DVRs, Camcorders