onsemi NCP163AMX250TBG, 1 Low Dropout Voltage, Voltage Regulator 250mA, 2.5 V 4-Pin, XDFN
- RS Stock No.:
- 185-9165
- Mfr. Part No.:
- NCP163AMX250TBG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9165
- Mfr. Part No.:
- NCP163AMX250TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 20µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.38mm | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Quiescent Current 20µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Minimum Input Voltage 2.2 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.38mm | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- TH
Ultra High PSRR 92dB at 1 kHz, 60dB at 100 kHz
Ultra Low Output Noise 6.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 2.2V to 5.5V
Very Low Dropout 80mV at 250mA
Available in 0.64mm x 0.64 mm CSP4 0.35P and 1mm x 1mm XDFN4 0.65P Packages
Available in TSOP5 Package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Suitable for applications requiring leaded package
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
Precision Analog Circuits
RF Modules
LP5907 or LP5910 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
Ultra Low Output Noise 6.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 2.2V to 5.5V
Very Low Dropout 80mV at 250mA
Available in 0.64mm x 0.64 mm CSP4 0.35P and 1mm x 1mm XDFN4 0.65P Packages
Available in TSOP5 Package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Suitable for applications requiring leaded package
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
Precision Analog Circuits
RF Modules
LP5907 or LP5910 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
