onsemi NCP163AFCT330T2G, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 4-Pin, WLCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-9118
Mfr. Part No.:
NCP163AFCT330T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±3%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Package Type

WLCSP

Quiescent Current

20µA

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2.2 V

Height

0.25mm

Maximum Input Voltage

5.5 V

Length

0.67mm

Width

0.67mm

COO (Country of Origin):
CN
Ultra High PSRR 92dB at 1 kHz, 60dB at 100 kHz
Ultra Low Output Noise 6.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 2.2V to 5.5V
Very Low Dropout 80mV at 250mA
Available in 0.64mm x 0.64 mm CSP4 0.35P and 1mm x 1mm XDFN4 0.65P Packages
Available in TSOP5 Package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Suitable for applications requiring leaded package
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
Precision Analog Circuits
RF Modules
LP5907 or LP5910 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers