onsemi NCV8135AMT040TBG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.4 V 6-Pin, WDFN

Stock information currently inaccessible
RS Stock No.:
185-9101
Mfr. Part No.:
NCV8135AMT040TBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.4 V

Line Regulation

0.01 %/V

Accuracy

±1%

Load Regulation

0.01 %/V

Mounting Type

Surface Mount

Package Type

WDFN

Quiescent Current

55µA

Pin Count

6

Output Type

Fixed

Dimensions

2 x 2 x 0.75mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

0.4 V

Maximum Input Voltage

5.5 V

Height

0.75mm

Automotive Standard

AEC-Q100

Length

2mm

Width

2mm

COO (Country of Origin):
TH
NCV8135 is a 500 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8135 features low IQ consumption. The NCV8135 is offered in WDFN6 2 mm x 2 mm package, wettable flanks option available for Enhanced Optical Inspection.

Ultra-Low Dropout of Typ. 53mV
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Wettable Flanks Package option available
Very Low Bias Input Current of Typ. 35 μA
Allows to save power and operates with very low Vin-Vout voltage.
Very good choice for high current applications
Perfect fit for POL applications
Allows Enhanced Optical Inspection.
Output Active Discharge option available
Applications
Automotive, Battery-Powered and Portable Equipment
Image Sensor Application
End Products
Automotive Camera Module

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy