onsemi NCV8133BMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.8 V 6-Pin, XDFN
- RS Stock No.:
- 185-9063
- Mfr. Part No.:
- NCV8133BMX180TCG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9063
- Mfr. Part No.:
- NCV8133BMX180TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.01 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | XDFN | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.25 x 1.25 x 0.4mm | |
| Height | 0.4mm | |
| Minimum Input Voltage | 0.8 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 0.01 %/V | ||
Mounting Type Surface Mount | ||
Package Type XDFN | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.25 x 1.25 x 0.4mm | ||
Height 0.4mm | ||
Minimum Input Voltage 0.8 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Width 1.25mm | ||
- COO (Country of Origin):
- MY
NCV8133 is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8133 features low IQ consumption. The NCV8133 is offered in XDFN6 1.2 mm x 1.2 mm package.
Ultra-Low Dropout of Typ. 140mV
Fixed Output Voltage options from 0.8V to 2.1V and Adjustable
140 mV typical dropout at the full 500 mA load.
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Automotive
Industrial
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial
Camera Modules
Fixed Output Voltage options from 0.8V to 2.1V and Adjustable
140 mV typical dropout at the full 500 mA load.
Guaranteed Output Current from 0mA to 500mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 500mA
Output Active Discharge option available
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Applications
Automotive
Industrial
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial
Camera Modules
