onsemi NCV8130BMX180TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 1.8 V 6-Pin, XDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-9033
Mfr. Part No.:
NCV8130BMX180TCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±1.5%

Load Regulation

0.01 %/V

Mounting Type

Surface Mount

Package Type

XDFN

Pin Count

6

Output Type

Fixed

Dimensions

1.25 x 1.25 x 0.4mm

Maximum Operating Temperature

+150 °C

Height

0.4mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

0.8 V

Width

1.25mm

Automotive Standard

AEC-Q100

Length

1.25mm

COO (Country of Origin):
MY
The NCV8130 is a 300 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCV8130 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.

Ultra-Low Dropout of Typ. 75mV
Fixed Output Voltage options from 0.8V to 2.1V
75 mV typical dropout at the full 300 mA load.
Guaranteed Output Current from 0mA to 300mA
0.5% Typical Output Voltage Accuracy
Output Current in Excess of 300mA
Allows to save power and operates with very low Vin-Vout voltage.
Excellent choice for low voltage Vcore applications
minimizes the power loss across the regulator
Very good choice for high current applications
Perfect fit for POL applications
Output Active Discharge option available
Applications
Automotive
Industrial
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial