onsemi MC7812CD2TG, 1 Linear Voltage, Voltage Regulator 1A, 12 V 3-Pin, D2PAK
- RS Stock No.:
- 178-4727
- Mfr. Part No.:
- MC7812CD2TG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4727
- Mfr. Part No.:
- MC7812CD2TG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 48 mV | |
| Accuracy | ±4% | |
| Load Regulation | 60 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 3.4mA | |
| Package Type | D2PAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.24 x 9.35 x 30.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 30.02mm | |
| Maximum Input Voltage | 35 V | |
| Length | 10.24mm | |
| Width | 9.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Line Regulation 48 mV | ||
Accuracy ±4% | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 3.4mA | ||
Package Type D2PAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.24 x 9.35 x 30.02mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 30.02mm | ||
Maximum Input Voltage 35 V | ||
Length 10.24mm | ||
Width 9.35mm | ||
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
