onsemi NCP140BMXD330TCG, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 4-Pin, XDFN
- RS Stock No.:
- 178-4546P
- Mfr. Part No.:
- NCP140BMXD330TCG
- Brand:
- onsemi
Bulk discount available
Subtotal 200 units (supplied on a reel)*
$84.60
(exc. GST)
$93.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 400 | $0.423 |
| 500 - 900 | $0.387 |
| 1000 - 1900 | $0.353 |
| 2000 + | $0.319 |
*price indicative
- RS Stock No.:
- 178-4546P
- Mfr. Part No.:
- NCP140BMXD330TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 5 mV | |
| Load Regulation | 30 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 75µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Height | 0.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.6 V | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 5 mV | ||
Load Regulation 30 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Quiescent Current 75µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Height 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.6 V | ||
Maximum Input Voltage 5.5 V | ||
Length 1mm | ||
Width 1mm | ||
- COO (Country of Origin):
- TH
The NCP140 is a 150 mA very low dropout regulator which offers excellent voltage accuracy and clean output voltage for power sensitive application. The NCP140 is very suitable for battery powered application due to very low quiescent current and virtually zero current at disable mode. This device is stable with or without output capacitors and allows minimize footprint and BOM.
Save PCB area and cost
Simple design
Well suited for battery powered applications
Robust design and high reliability
Precise Vout for power sensitive devices
Very well suited for space-constrained applications
Simple design
Well suited for battery powered applications
Robust design and high reliability
Precise Vout for power sensitive devices
Very well suited for space-constrained applications
