Nisshinbo Micro Devices NJM7915FA, 1 Linear Voltage, Voltage Regulator 1.5A, -15 V 3-Pin, TO-220F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2342
Mfr. Part No.:
NJM7915FA
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-15 V

Line Regulation

150 mV

Load Regulation

180 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220F

Quiescent Current

2.7mA

Pin Count

3

Output Type

Fixed

Power Rating

16W

Dimensions

10 x 4.7 x 9.5mm

Minimum Operating Temperature

-40 °C

Height

9.5mm

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+85 °C

Width

4.7mm

Length

10mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

NJM79xx, 1.5A Voltage Regulators, New Japan Radio


The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.

NJM79xx

Fixed Negative Output Voltages: -9 V

Output Current:1.5A

Bipolar Technology: NJR Planar epitaxial process

Good Ripple Rejection

Package Outline TO220F

Linear Voltage Regulators, New Japan Radio